Walther Werke 130 Wall Socket 32A 400V 5-Pin Outdoor Top Cable Entry

MPN
130
EAN-13
4015609000081
Order Code
10-9813
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The Walther Werke CEE wall socket is a high voltage outlet designed for safe, reliable power distribution. This 32 A, 5-pin, 400 V socket is ideal for industrial and commercial applications requiring robust electrical connections. It is commonly used in settings demanding durable and secure power solutions.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Multicolour
IP Rating IP44
Type B Screw terminals
Voltage Rating 400V
Weight 0

Trustpilot