Walther Werke 130SL CEE Wall Socket 32A 5-Pin 400V External Mounting

MPN
130SL
EAN-13
4015609632251
Order Code
10-9815
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Walther Werke 130SL CEE wall socket is a high voltage outlet with a 5-pin design rated at 32 A and 400 V. This durable socket is typically used in industrial applications requiring reliable power connections. It is suitable for supplying power to heavy machinery and equipment.
Type CEE wall socket
Current Rating 32A
IP Rating IP44
Type B Screwless terminal
Voltage Rating 400V
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot