Walther Werke AT130 CEE Wall Socket 32A 5P 400V with 4-Pin Off Switch

MPN
AT130
EAN-13
4015609264650
Order Code
10-9855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £215.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Walther Werke AT130 is a high voltage 32 A 5-pin CEE wall socket designed for 400 V applications. This robust outlet is ideal for industrial settings where reliable power distribution is required. It is well-suited for connecting heavy machinery and other high-power equipment.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
IP Rating IP44
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot