Walther Werke 116 CEE Wall Socket 16A 5P 400V Surface-Mounted Light Grey

MPN
116
EAN-13
4015609000067
Order Code
10-9812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £38.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Walther Werke 116 CEE wall socket is a high voltage outlet designed to handle 16 A and 400 V. It features a 5-pin configuration, making it suitable for industrial applications requiring robust power connections. This single unit is ideal for environments needing dependable and safe electrical connections.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey-white (RAL 7035)
Dim (L x W) 98 mm x 64.3 mm
IP Rating IP44
Length 98mm
Type A CEE 16 A
Type B CEE 16 A
Voltage Rating 400V
Width 64.3mm

Reviews

Be the first to submit a review

Trustpilot