WAGO 2273-202-1 Series 2273 Junction Box Connector 2 Pin Transparent |
13-4330
|
|
Despatched within 4 working days - 1,891 in stock
|
50+ £0.166
Price per unit Ex VAT
|
1 |
5.7mm |
14 AWG |
|
|
Transparent, White |
|
Pull spring |
Cathode copper |
|
0.5mm² |
(L x W) 16.7 mm x 10 mm |
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed |
|
18 - 14 |
|
|
24A |
|
450V |
WAGO 2273-203-1 2273 Junction Box Connector 3-Pin Transparent/Orange |
13-4331
|
|
Despatched within 4 working days - 4,479 in stock
|
25+ £0.204
Price per unit Ex VAT
|
3 |
5.7mm |
14 AWG |
|
|
Transparent, Orange |
|
Pull spring |
Cathode copper |
|
0.5mm² |
(L x W) 16.7 mm x 14 mm |
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed |
|
18 - 14 |
|
|
24A |
|
450V |
WAGO 2273-204-1 2273 Junction Box Connector 4 Pins 0.5-2.5mm² Transparent |
13-4332
|
|
Despatched within 4 working days - 623 in stock
|
25+ £0.217
Price per unit Ex VAT
|
4 |
5.7mm |
14 AWG |
|
|
Transparent, Red |
|
Pull spring |
Cathode copper |
|
0.5mm² |
(L x W) 16.7 mm x 18 mm |
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed |
|
18 - 14 |
|
|
24A |
|
450V |
WAGO 2273-205-1 Terminal Connector 5 Pins 0.5-2.5mm² Transparent Yellow |
13-4333
|
|
Despatched within 4 working days - 5,777 in stock
|
20+ £0.268
| 20+ |
£0.268 |
| 100+ |
£0.225 |
| 500+ |
£0.207 |
Price per unit Ex VAT
|
5 |
5.7mm |
14 AWG |
|
|
Transparent, Yellow |
|
Pull spring |
Cathode copper |
|
0.5mm² |
(L x W) 16.7 mm x 22 mm |
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed |
|
18 - 16 |
|
|
24A |
|
450V |
WAGO 2273-208-1 Junction Box Connector 8-Pin Transparent Compact Design |
13-4334
|
|
Despatched within 4 working days - 196 in stock
|
10+ £0.444
Price per unit Ex VAT
|
8 |
5.7mm |
14 AWG |
|
|
Transparent, Light grey |
|
Pull spring |
Cathode copper |
|
0.5mm² |
(L x W) 16.7 mm x 18 mm |
Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed |
|
18 - 16 |
|
|
24A |
|
450V |
WAGO 243-204 Screw Terminal 4 Pins Dark Grey Secure Single-Wire Install |
13-4339
|
|
Despatched within 4 working days - 5,085 in stock
|
20+ £0.218
Price per unit Ex VAT
|
4 |
5mm |
18 AWG |
Installation Terminal Blocks and Connectors |
|
Dark grey |
dark gray |
PUSH WIRE® |
|
Copper |
0.8mm² |
|
|
105 °C |
|
10mm |
0.394inches |
6A |
6.8mm |
100V AC |
WAGO 243-208 Screw Terminal 8 Pins Dark Grey Secure Wiring 1 piece |
13-4340
|
|
Despatched within 4 working days - 328 in stock
|
20+ £0.281
Price per unit Ex VAT
|
8 |
5mm |
18 AWG |
Installation Terminal Blocks and Connectors |
|
Dark grey |
dark gray |
PUSH WIRE® |
|
Copper |
0.8mm² |
|
|
105 °C |
|
10mm |
0.394inches |
6A |
6.8mm |
100V AC |
WAGO 243-304 Screw Terminal 0.8mm² 4 Pins Light Grey Fast Wiring |
13-4341
|
|
Despatched within 4 working days - 656 in stock
|
20+ £0.181
Price per unit Ex VAT
|
4 |
5mm |
18 AWG |
Installation Terminal Blocks and Connectors |
|
Light grey |
light gray |
PUSH WIRE® |
|
Copper |
0.8mm² |
|
|
105 °C |
|
10mm |
0.394inches |
6A |
6.8mm |
100V AC |
WAGO 243-504 Screw Terminal 4 Pins Yellow -0.8mm² Secure Wiring |
13-4342
|
|
Despatched within 4 working days - 82 in stock
|
20+ £0.220
Price per unit Ex VAT
|
4 |
5mm |
18 AWG |
Installation Terminal Blocks and Connectors |
|
Yellow |
yellow |
PUSH WIRE® |
|
Copper |
0.8mm² |
|
|
105 °C |
|
10mm |
0.394inches |
6A |
6.8mm |
100V AC |
WAGO 243-508 Screw Terminal 8 Pin Yellow Secure Wiring for Low Current |
13-4343
|
|
Despatched within 4 working days - 170 in stock
|
20+ £0.278
Price per unit Ex VAT
|
8 |
5mm |
18 AWG |
Installation Terminal Blocks and Connectors |
|
Yellow |
yellow |
PUSH WIRE® |
|
Copper |
0.8mm² |
|
|
105 °C |
|
10mm |
0.394inches |
6A |
6.8mm |
100V AC |
WAGO 243-804 Screw Terminal Fixed 4 Pins Red for Low Current Wiring |
13-4345
|
|
Despatched within 4 working days - 1,508 in stock
|
20+ £0.218
Price per unit Ex VAT
|
4 |
5mm |
18 AWG |
Installation Terminal Blocks and Connectors |
Cable |
Red |
red |
PUSH WIRE® |
|
Copper |
0.8mm² |
|
|
105 °C |
|
10mm |
0.394inches |
6A |
6.8mm |
100V AC |
WAGO 243-808 Terminal Block 8-Pin -0.8 mm² Red Fast Secure Wiring |
13-4346
|
|
Despatched within 4 working days - 319 in stock
|
20+ £0.278
Price per unit Ex VAT
|
8 |
5mm |
18 AWG |
Installation Terminal Blocks and Connectors |
|
Red |
red |
PUSH WIRE® |
|
Copper |
0.8mm² |
|
|
105 °C |
|
10mm |
0.394inches |
6A |
6.8mm |
100V AC |