WAGO 243-808 Terminal Block 8-Pin -0.8 mm² Red Fast Secure Wiring

Image Representative of Range

WAGO 243-808 Terminal Block 8-Pin -0.8 mm² Red Fast Secure Wiring

MPN
243-808
Brand
WAGO
EAN-13
2050000166907
Order Code
13-4346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

The WAGO screw terminal, part number 243-808, features a fixed -0.8 mm² connection with eight pins for secure electrical connections. This red connector is designed to meet EU standards, ensuring reliable performance in various electrical installations. It's typically used in control cabinets and distribution panels for connecting wires in industrial and commercial applications.
Type Screw terminal
Number of Circuits 8
Pitch 5mm
Wire Gauge 18 AWG
Category Installation Terminal Blocks and Connectors
Color red
Colour Red
Connectable conductor materials Copper
Connection PUSH WIRE®
Connector clip features Test window
Continuous Use Temperature 105 °C
Cross-section range 0.8mm²
Depth 10mm
Depth inch 0.394inches
Height 6.8mm
Height inch 0.268inches
Nominal Current 6A
Nominal Voltage 100V AC
Number of pins 8
Number of Ways 8
Product Main Function PUSH WIRE® Splicing Connector
Rated current 6 A
Rated surge voltage (II / 2) 1.5 kV
Rated voltage (II / 2) 100 V
Series 243
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor min. AWG 22 AWG
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 8
Type of operation Push-in
Unit Weight KGM
Weight 1.419g
Width 18.4mm
Width inch 0.724inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot