WAGO 2273-204-1 2273 Junction Box Connector 4 Pins 0.5-2.5mm² Transparent

Image Representative of Range

WAGO 2273-204-1 2273 Junction Box Connector 4 Pins 0.5-2.5mm² Transparent

MPN
2273-204-1
Brand
WAGO
EAN-13
2050000907524
Order Code
13-4332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 838 in stock

The WAGO 2273-204-1 is a transparent red screw terminal designed for fixed applications with conductors ranging from 0.5 to 2.5 mm². Manufactured by WAGO, it features four pins and is ideal for secure electrical connections in EU standard systems. This connector is commonly used in wiring installations where visibility and reliability are essential.
Type Screw terminal
Number of Circuits 4
Pitch 5.7mm
Wire Gauge 14 AWG
Colour Transparent, Red
Connection Pull spring
Connector clip features Test window
Contact Material Cathode copper
Cross-section range 0.5mm²
Dimensions (L x W) 16.7 mm x 18 mm
Material Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
Maximum Wire Size AWG 18 - 14
Nominal Current 24A
Nominal Voltage 450V
Number of pins 4
Number of Ways 4
Pin Length 16.7mm
Series 2273
Width 18mm

Reviews

Be the first to submit a review

Trustpilot