WAGO 2273-202-1 Series 2273 Junction Box Connector 2 Pin Transparent

Image Representative of Range

WAGO 2273-202-1 Series 2273 Junction Box Connector 2 Pin Transparent

MPN
2273-202-1
Brand
WAGO
EAN-13
2050000907500
Order Code
13-4330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,817 in stock

The WAGO 2273-202-1 screw terminal is manufactured by WAGO and features a transparent, white design. It accommodates fixed wires from 0.5 to 2.5 mm² and has two pins. This connector is typically used for secure and reliable electrical connections in European standard applications.
Type Screw terminal
Number of Circuits 1
Pitch 5.7mm
Wire Gauge 14 AWG
Colour Transparent, White
Connection Pull spring
Connector clip features Test window
Contact Material Cathode copper
Cross-section range 0.5mm²
Dimensions (L x W) 16.7 mm x 10 mm
Material Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
Maximum Wire Size AWG 18 - 14
Nominal Current 24A
Nominal Voltage 450V
Number of pins 2
Number of Ways 2
Pin Length 16.7mm
Series 2273
Width 10mm

Reviews

Be the first to submit a review

Trustpilot