WAGO 243-208 Screw Terminal 8 Pins Dark Grey Secure Wiring 1 piece

Image Representative of Range

WAGO 243-208 Screw Terminal 8 Pins Dark Grey Secure Wiring 1 piece

MPN
243-208
Brand
WAGO
EAN-13
2050000166914
Order Code
13-4340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

The WAGO screw terminal, model 243-208, is a dark grey connector with a fixed design accommodating wires up to 0.8 mm² and featuring 8 pins. It is used for secure and reliable electrical connections in compliance with EU standards. Typical applications include wiring for electrical installations and control panels.
Type Screw terminal
Number of Circuits 8
Pitch 5mm
Wire Gauge 18 AWG
Category Installation Terminal Blocks and Connectors
Color dark gray
Colour Dark grey
Connectable conductor materials Copper
Connection PUSH WIRE®
Connector clip features Test window
Continuous Use Temperature 105 °C
Cross-section range 0.8mm²
Depth 10mm
Depth inch 0.394inches
Height 6.8mm
Height inch 0.268inches
Nominal Current 6A
Nominal Voltage 100V AC
Number of pins 8
Number of Ways 8
Product Main Function PUSH WIRE® Splicing Connector
Rated current 6 A
Rated surge voltage (II / 2) 1.5 kV
Rated voltage (II / 2) 100 V
Series 243
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor min. AWG 22 AWG
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 8
Type of operation Push-in
Unit Weight KGM
Weight 1.440g
Width 18.4mm
Width inch 0.724inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot