WAGO 243-504 Screw Terminal 4 Pins Yellow -0.8mm² Secure Wiring

Image Representative of Range

WAGO 243-504 Screw Terminal 4 Pins Yellow -0.8mm² Secure Wiring

MPN
243-504
Brand
WAGO
EAN-13
2050000166884
Order Code
13-4342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

The WAGO screw terminal is a yellow, four-pin connector designed for fixed installations with a conductor cross-section of -0.8 mm². Manufactured by WAGO, this terminal is ideal for creating secure and reliable electrical connections. Typically used in electrical junction boxes and panels, it ensures compliance with EU standards for safety and performance.
Type Screw terminal
Number of Circuits 4
Pitch 5mm
Wire Gauge 18 AWG
Category Installation Terminal Blocks and Connectors
Color yellow
Colour Yellow
Connectable conductor materials Copper
Connection PUSH WIRE®
Connector clip features Test window
Continuous Use Temperature 105 °C
Cross-section range 0.8mm²
Depth 10mm
Depth inch 0.394inches
Height 6.8mm
Height inch 0.268inches
Nominal Current 6A
Nominal Voltage 100V AC
Number of pins 4
Number of Ways 4
Product Main Function PUSH WIRE® Splicing Connector
Rated current 6 A
Rated surge voltage (II / 2) 1.5 kV
Rated voltage (II / 2) 100 V
Series 243
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor min. AWG 22 AWG
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 4
Type of operation Push-in
Unit Weight KGM
Weight 0.756g
Width 10mm
Width inch 0.394inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot