WAGO 2273-208-1 Junction Box Connector 8-Pin Transparent Compact Design

Image Representative of Range

WAGO 2273-208-1 Junction Box Connector 8-Pin Transparent Compact Design

MPN
2273-208-1
Brand
WAGO
EAN-13
2050000907548
Order Code
13-4334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.444
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The WAGO 2273-208-1 screw terminal features a transparent and light grey design, supporting wire sizes from 0.5 to 2.5 mm² with eight pins. Manufactured by WAGO, this connector is ideal for use in European standard electrical installations, particularly for joining flexible and fixed wires securely. Its compact and reliable construction makes it suitable for various residential and commercial wiring applications.
Type Screw terminal
Number of Circuits 8
Pitch 5.7mm
Wire Gauge 14 AWG
Colour Transparent, Light grey
Connection Pull spring
Connector clip features Test window
Contact Material Cathode copper
Cross-section range 0.5mm²
Dimensions (L x W) 16.7 mm x 18 mm
Material Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
Maximum Wire Size AWG 18 - 16
Nominal Current 24A
Nominal Voltage 450V
Number of pins 8
Number of Ways 8
Pin Length 16.7mm
Series 2273
Width 18mm

Reviews

Be the first to submit a review

Trustpilot