WAGO 243-204 Screw Terminal 4 Pins Dark Grey Secure Single-Wire Install

Image Representative of Range

WAGO 243-204 Screw Terminal 4 Pins Dark Grey Secure Single-Wire Install

MPN
243-204
Brand
WAGO
EAN-13
2050000166853
Order Code
13-4339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,225 in stock

The WAGO screw terminal with a fixed size of -0.8 mm² features four pins and is designed for secure electrical connections. Its dark grey colour indicates its adherence to EU standard terminals. Commonly used in building automation and control systems, it provides reliable connectivity for various electrical applications.
Type Screw terminal
Number of Circuits 4
Pitch 5mm
Wire Gauge 18 AWG
Category Installation Terminal Blocks and Connectors
Color dark gray
Colour Dark grey
Connectable conductor materials Copper
Connection PUSH WIRE®
Connector clip features Test window
Continuous Use Temperature 105 °C
Cross-section range 0.8mm²
Depth 10mm
Depth inch 0.394inches
Height 6.8mm
Height inch 0.268inches
Nominal Current 6A
Nominal Voltage 100V AC
Number of pins 4
Number of Ways 4
Product Main Function PUSH WIRE® Splicing Connector
Rated current 6 A
Rated surge voltage (II / 2) 1.5 kV
Rated voltage (II / 2) 100 V
Series 243
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor min. AWG 22 AWG
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 4
Type of operation Push-in
Unit Weight KGM
Weight 0.760g
Width 10mm
Width inch 0.394inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot