WAGO 2273-203-1 2273 Junction Box Connector 3-Pin Transparent/Orange

Image Representative of Range

WAGO 2273-203-1 2273 Junction Box Connector 3-Pin Transparent/Orange

MPN
2273-203-1
Brand
WAGO
EAN-13
2050000907517
Order Code
13-4331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,409 in stock

The Wago 2273-203-1 is a transparent orange screw terminal designed for flexible and fixed wires ranging from 0.5-2.5 mm². It features three pins and is ideal for connecting and securing electrical wires in various applications. Manufactured by Wago, it is suitable for use in EU standard terminal connections in residential and commercial environments.
Type Screw terminal
Number of Circuits 3
Pitch 5.7mm
Wire Gauge 14 AWG
Colour Transparent, Orange
Connection Pull spring
Connector clip features Test window
Contact Material Cathode copper
Cross-section range 0.5mm²
Dimensions (L x W) 16.7 mm x 14 mm
Material Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
Maximum Wire Size AWG 18 - 14
Nominal Current 24A
Nominal Voltage 450V
Number of pins 3
Number of Ways 3
Pin Length 16.7mm
Series 2273
Width 14mm

Reviews

Be the first to submit a review

Trustpilot