WAGO 243-804 Screw Terminal Fixed 4 Pins Red for Low Current Wiring

Image Representative of Range

WAGO 243-804 Screw Terminal Fixed 4 Pins Red for Low Current Wiring

MPN
243-804
Brand
WAGO
EAN-13
2050000211423
Order Code
13-4345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,101 in stock

The WAGO connector, model 243-804, is a red EU standard terminal with a screw terminal fixed for -0.8 mm² cables and features four pins. This reliable electrical component is suitable for securely connecting wires in both residential and industrial applications. The robust design ensures long-lasting performance and is ideal for various wiring projects requiring durable and stable connections.
Type Screw terminal
Number of Circuits 4
Pitch 5mm
Wire Gauge 18 AWG
Mounting Type Cable
Category Installation Terminal Blocks and Connectors
Color red
Colour Red
Connectable conductor materials Copper
Connection PUSH WIRE®
Connector clip features Test window
Continuous Use Temperature 105 °C
Cross-section range 0.8mm²
Depth 10mm
Depth inch 0.394inches
Height 6.8mm
Height inch 0.268inches
Nominal Current 6A
Nominal Voltage 100V AC
Number of pins 4
Number of Ways 4
Product Main Function PUSH WIRE® Splicing Connector
Rated current 6 A
Rated surge voltage (II / 2) 1.5 kV
Rated voltage (II / 2) 100 V
Series 243
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor min. AWG 22 AWG
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 4
Type of operation Push-in
Unit Weight KGM
Weight 0.763g
Width 10mm
Width inch 0.394inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot