WAGO 2273-205-1 Terminal Connector 5 Pins 0.5-2.5mm² Transparent Yellow

Image Representative of Range

WAGO 2273-205-1 Terminal Connector 5 Pins 0.5-2.5mm² Transparent Yellow

MPN
2273-205-1
Brand
WAGO
EAN-13
2050000907531
Order Code
13-4333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.268
100+ £0.225
500+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,022 in stock

The WAGO 2273-205-1 is a screw terminal known for its flexibility and fixed capacity, accommodating wire sizes from 0.5 to 2.5 mm². With five pins and a transparent-yellow casing, it offers a reliable connection solution. It is typically used in electrical installations where secure and easy-to-use connections are required.
Type Screw terminal
Number of Circuits 5
Pitch 5.7mm
Wire Gauge 14 AWG
Colour Transparent, Yellow
Connection Pull spring
Connector clip features Test window
Contact Material Cathode copper
Cross-section range 0.5mm²
Dimensions (L x W) 16.7 mm x 22 mm
Material Current bridge: Electrolytic copper, tin-plated, terminal spring: Cr-Ni steel, high alloyed
Maximum Wire Size AWG 18 - 16
Nominal Current 24A
Nominal Voltage 450V
Number of pins 5
Number of Ways 5
Pin Length 16.7mm
Series 2273
Width 22mm

Reviews

Be the first to submit a review

Trustpilot