TRU COMPONENTS TC-12195632 Panel Mount Solar PV Connector Male & Female Pair |
18-2284
|
|
Despatched within 4 working days - 626 in stock
|
3+ £1.99
Price per unit Ex VAT
|
TC-12195632 |
13 - 10 |
Polycarbonate |
Black |
2.5 mm² / 4.0 mm² / 6.0mm² |
2 |
IP67 |
Copper tin plated (ASTM B-152) |
Power connector |
1000V DC |
30A |
TRU COMPONENTS TC-12195636 High Current Connector Cable Type B Black Red 1 pc |
18-2285
|
|
Despatched within 4 working days - 96 in stock
|
1+ £13.12
Price per unit Ex VAT
|
TC-12195636 |
|
|
Black, Red |
4mm² |
1 |
IP67 |
|
Cable |
600V DC |
30A |
TRU COMPONENTS TC-12195640 Solar Connector to M6 Ring Cable Black/Red 1 pc |
18-2286
|
|
Despatched within 4 working days - 80 in stock
|
1+ £12.21
Price per unit Ex VAT
|
TC-12195640 |
8 |
|
Black, Red |
8.36mm² |
1 |
IP67 |
|
Cable |
600V DC |
30A |
TRU COMPONENTS TC-12195644 Connector Cable Black/Red 1 pc Signal & Power |
18-2287
|
|
Despatched within 4 working days - 30 in stock
|
1+ £8.69
Price per unit Ex VAT
|
TC-12195644 |
10 |
|
Black, Red |
5.26mm² |
1 |
IP67 |
|
Cable |
12V DC |
20A |
TRU COMPONENTS TC-12195648 Solar Connector to Battery Clips Black Red 2 pcs |
18-2288
|
|
Despatched within 4 working days - 83 in stock
|
1+ £10.22
Price per unit Ex VAT
|
TC-12195648 |
|
|
Black, Red |
4mm² |
2 |
IP67 |
|
Cable |
1000V DC |
30A |
TRU COMPONENTS TC-12195652 PV Solar to XT60 Connector Extension Cable 3000 m |
18-2289
|
|
Despatched within 4 working days - 18 in stock
|
1+ £28.79
Price per unit Ex VAT
|
TC-12195652 |
12 |
|
Black, Red |
3.30mm² |
1 |
IP67 |
|
Cable |
300V |
20A |
TRU COMPONENTS TC-12195656 solar connector set black red 2pc signal power |
18-2291
|
|
Despatched within 4 working days - 125 in stock
|
1+ £9.42
Price per unit Ex VAT
|
TC-12195656 |
|
|
Black, Red |
6mm² |
2 |
IP67 |
|
Cable |
1000V DC |
30A |
TRU COMPONENTS TC-12195660 PV Connector Hand Tools Blue 2 pcs |
18-2292
|
|
Despatched within 4 working days - 169 in stock
|
2+ £3.81
Price per unit Ex VAT
|
TC-12195660 |
|
Polycarbonate |
Blue |
|
2 |
|
|
Socket wrench |
|
|
TRU COMPONENTS TC-12195664 solar connector cable set black/red 2 pcs |
18-2293
|
|
Despatched within 4 working days - 55 in stock
|
1+ £13.35
Price per unit Ex VAT
|
TC-12195664 |
|
|
Black, Red |
6mm² |
2 |
IP67 |
|
Cable |
1000V DC |
30A |
TRU COMPONENTS TC-12195668 solar connector cable black red 2 pcs set |
18-2294
|
|
Despatched within 4 working days - 96 in stock
|
1+ £26.64
Price per unit Ex VAT
|
TC-12195668 |
|
|
Black, Red |
4 mm², 6mm² |
2 |
IP67 |
|
Cable |
1000V DC |
30A |
TRU COMPONENTS TC-12195672 PV solar connector cable set Black Red 2 pcs |
18-2296
|
|
Despatched within 4 working days - 94 in stock
|
1+ £29.98
Price per unit Ex VAT
|
TC-12195672 |
|
|
Black, Red |
4 mm², 6mm² |
2 |
IP67 |
|
Cable |
1000V DC |
30A |