TRU COMPONENTS TC-12195672 PV solar connector cable set Black Red 2 pcs

MPN
TC-12195672
EAN-13
4064161319209
Order Code
18-2296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

TruComponents TC-12195672 is a PV solar connector cable set that comprises two cables, coloured black and red, designed to facilitate efficient and secure connections in photovoltaic systems. This product, also referred to as part number 3048918, provides a reliable interface for solar modules, ensuring optimal power transfer with minimal resistance. Each cable is engineered to withstand environmental stresses, offering robustness and longevity in various weather conditions typically encountered in outdoor solar installations. The TC-12195672 set is particularly suitable for professional solar energy projects, where precision in electrical connectivity is paramount to maintaining system integrity and performance.
Type TC-12195672
Colour Black, Red
Connector cross section 4 mm², 6mm²
Content 2
IP Rating IP67
Product Type Cable
Rated voltage 1000V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot