TRU COMPONENTS TC-12195668 solar connector cable black red 2 pcs set

MPN
TC-12195668
EAN-13
4064161319193
Order Code
18-2294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

TruComponents TC-12195668 presents a reliable solution with its solar connector cable set, black and red, consisting of two pieces designed to ensure optimal electrical connectivity. This product, also identified under the alternate description 3048917, features robust materials and precision engineering, providing an efficient means for power transmission in solar installations. The cables are typically utilised in photovoltaic systems, ensuring secure connections between solar panels and other components in the energy grid. These connectors are essential for maintaining safety standards and uninterrupted power flow, proving their utility in both residential and commercial solar applications. With durability and reliability at the forefront, this set stands as an integral part of any solar energy infrastructure.
Type TC-12195668
Colour Black, Red
Connector cross section 4 mm², 6mm²
Content 2
IP Rating IP67
Product Type Cable
Rated voltage 1000V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot