TRU COMPONENTS TC-12195652 PV Solar to XT60 Connector Extension Cable 3000 m

MPN
TC-12195652
EAN-13
4064161319155
Order Code
18-2289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents TC-12195652 is identified with the alternate description 3048913 - TruComponents TC-12195652. This precision-engineered extension cable, measuring 3000 metres, features connectors designed specifically for photovoltaic systems, integrating PV Solar connectors with XT60 to facilitate secure and efficient energy transfer. The robust construction and high-quality materials ensure optimal electrical conductivity and durability under various environmental conditions. It is suitable for use in solar energy installations and renewable energy projects where reliable power connections are essential. This connector extension cable is indispensable in engineering applications that require long-distance power transmission with minimal loss.
Type TC-12195652
AWG 12
Colour Black, Red
Connector cross section 3.30mm²
Content 1
IP Rating IP67
Product Type Cable
Rated voltage 300V
Test current 20A

Reviews

Be the first to submit a review

Trustpilot