TRU COMPONENTS TC-12195632 Panel Mount Solar PV Connector Male & Female Pair

MPN
TC-12195632
EAN-13
4064161318318
Order Code
18-2284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 626 in stock

TruComponents TC-12195632 offers a reliable panel mount solar photovoltaic (PV) connector male and female pair, identified as the product with the alternate description 3048908. This connector pair is engineered for high efficiency in solar energy systems, ensuring secure and stable connectivity by accommodating various photovoltaic module configurations. Featuring robust construction materials, the connectors are designed to endure outdoor conditions and resist environmental stressors such as UV exposure and moisture ingress. These connectors are particularly suited for use in solar energy installations, enabling seamless integration within residential and commercial photovoltaic panel arrays. The product addresses the need for durability and reliability in solar power systems, making it a crucial component in the sustainable energy sector.
Type TC-12195632
AWG 13 - 10
Case Material Polycarbonate
Colour Black
Connector cross section 2.5 mm² / 4.0 mm² / 6.0mm²
Contact Material Copper tin plated (ASTM B-152)
Content 2
IP Rating IP67
Product Type Power connector
Rated voltage 1000V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot