TRU COMPONENTS TC-12195648 Solar Connector to Battery Clips Black Red 2 pcs

MPN
TC-12195648
EAN-13
4064161319148
Order Code
18-2288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

TruComponents TC-12195648, presents a reliable solution with their solar connector to battery clips, featuring a distinctive design in black and red. This product is crafted for efficient power transfer with a secure connection, accommodating solar panel systems by linking them directly to battery units. Each unit includes two clips, ensuring robust connectivity for both positive and negative terminals, facilitating efficient current flow and minimising energy loss. Its typical applications include use in portable solar power kits, outdoor energy systems, and emergency backup power setups where secure and rapid connection of photovoltaic cells to batteries is required. This product offers both durability and precision, making it particularly suitable for engineers in need of dependable solar energy interface solutions.
Type TC-12195648
Colour Black, Red
Connector cross section 4mm²
Content 2
IP Rating IP67
Product Type Cable
Rated voltage 1000V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot