TRU COMPONENTS TC-12195636 High Current Connector Cable Type B Black Red 1 pc

MPN
TC-12195636
EAN-13
4064161319117
Order Code
18-2285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

TruComponents TC-12195636 represents a robust high current connector cable designed with precision for demanding electrical applications. As , this Type B connector variant features a distinctive and reliable colour scheme of black and red, providing clear polarity distinction. The cable is engineered to deliver optimal conductivity and low resistance, making it suitable for high current applications that require efficiency and safety. Engineers frequently employ this connector in environments such as industrial automation, power distribution systems, and renewable energy installations, where dependable current transmission is crucial. With its durability and reliability, the TruComponents TC-12195636 meets the rigorous demands of modern electrical infrastructures.
Type TC-12195636
Colour Black, Red
Connector cross section 4mm²
Content 1
IP Rating IP67
Product Type Cable
Rated voltage 600V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot