TRU COMPONENTS TC-12195644 Connector Cable Black/Red 1 pc Signal & Power

MPN
TC-12195644
EAN-13
4064161319131
Order Code
18-2287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TruComponents TC-12195644 is a connector cable designated under the alternate description 3048911. This reliable component features a distinctively coded black and red design, ensuring clear signal and power transmission while reducing the risk of misconnection in complex systems. Engineered for efficiency, it provides exceptional conductivity and low resistance, making it suitable for various applications within electronics, automotive systems, and industrial machinery where dependable power flow is critical. Renowned for its robust construction, the TC-12195644 is crafted to withstand rigorous operational environments, thereby ensuring longevity and consistent performance in demanding engineering applications.
Type TC-12195644
AWG 10
Colour Black, Red
Connector cross section 5.26mm²
Content 1
IP Rating IP67
Product Type Cable
Rated voltage 12V DC
Test current 20A

Reviews

Be the first to submit a review

Trustpilot