TRU COMPONENTS TC-12195640 Solar Connector to M6 Ring Cable Black/Red 1 pc

MPN
TC-12195640
EAN-13
4064161319124
Order Code
18-2286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

TruComponents TC-12195640 is a high-quality solar connector to M6 ring cable, available in a black/red configuration and sold as a single unit. This product is also recognised by the alternate description 3048910 - TruComponents TC-12195640. Designed for robust and reliable interconnections, it features precision-engineered components to ensure optimal performance in photovoltaic system installations and other solar energy projects. The M6 ring and solar connector facilitate secure and efficient connections within solar arrays, while the durable materials used in its construction provide resistance to environmental factors and electrical conductivity. This product is ideal for use in both residential and commercial solar power systems, aiding in the efficient transmission of electrical energy from solar panels to inverters or battery systems.
Type TC-12195640
AWG 8
Colour Black, Red
Connector cross section 8.36mm²
Content 1
IP Rating IP67
Product Type Cable
Rated voltage 600V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot