TRU COMPONENTS TC-12195656 solar connector set black red 2pc signal power

MPN
TC-12195656
EAN-13
4064161319162
Order Code
18-2291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

TruComponents TC-12195656 is a solar connector set comprising two pieces in black and red, suitable for signal and power transmission. Designed as , it ensures reliable electrical connectivity in photovoltaic applications, offering robust environmental protection and mechanical resilience. The connectors are engineered to facilitate secure and efficient assembly processes essential for solar panel installations, helping maintain consistent electrical performance in varying climatic conditions. This product, also identified by the alternate description 3048914, is typically utilised in solar power systems, providing crucial links between solar panels and related electrical infrastructure.
Type TC-12195656
Colour Black, Red
Connector cross section 6mm²
Content 2
IP Rating IP67
Product Type Cable
Rated voltage 1000V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot