TRU COMPONENTS TC-12195664 solar connector cable set black/red 2 pcs

MPN
TC-12195664
EAN-13
4064161319186
Order Code
18-2293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TruComponents TC-12195664, also known by the alternate description 3048916, is a solar connector cable set designed for robust and efficient electrical connection in photovoltaic systems. This product includes two cables, one black and one red, facilitating clear polarity identification during installation. Engineered for durability, the cables are suitable for use in both residential and commercial solar energy arrays, ensuring reliable power transmission between solar panels and inverters. The use of high-quality materials guarantees optimal performance under varied environmental conditions, making the set ideal for applications requiring long-term stability and safety.
Type TC-12195664
Colour Black, Red
Connector cross section 6mm²
Content 2
IP Rating IP67
Product Type Cable
Rated voltage 1000V DC
Test current 30A

Reviews

Be the first to submit a review

Trustpilot