TRU COMPONENTS TC-13537772 Pin connector 12 pins 2 rows 2.54 mm spacing |
18-2866
|
|
Despatched within 4 working days - 2,308 in stock
|
10+ £0.409
Price per unit Ex VAT
|
TC-13537772 |
2.54mm |
PBT |
Straight |
Black |
Ribbon cable RM 1.27mm |
|
Power strip, straight |
Copper alloy |
2.54mm |
(L x W x H) 19.94 x 6 x 7 mm |
7mm |
|
19.94mm |
1A |
|
6 |
Pin connector |
12 |
6mm |
TRU COMPONENTS TC-13537780 Pin connector ejector 2.54mm 10 pins 2 rows |
18-2868
|
|
Despatched within 4 working days - 357 in stock
|
5+ £1.03
Price per unit Ex VAT
|
TC-13537780 |
2.54mm |
|
Straight |
Grey |
|
Gold |
Pin strip, straight |
Copper alloy |
2.54mm |
(L x W x H) 31.5 x 8 x 29.5 mm |
29.5mm |
PBT |
31.5mm |
1A |
|
5 |
Pin connector |
10 |
8mm |
TRU COMPONENTS TC-13537784 Pin connector+strain relief 2.54mm 6 pins 2 rows |
18-2869
|
|
Despatched within 4 working days - 902 in stock
|
10+ £0.409
Price per unit Ex VAT
|
TC-13537784 |
2.54mm |
|
|
Black |
Ribbon cable RM 1.27mm |
|
Power strip |
Copper alloy |
2.54mm |
(L x W x H) 12.3 x 6 x 6.8 mm |
6.8mm |
|
12.3mm |
1A |
500V AC |
3 |
Pin connector |
6 |
6mm |
TRU COMPONENTS TC-13537792 Pin connector strain relief 2.54mm 20 pins 2 rows |
18-2871
|
|
Despatched within 4 working days - 430 in stock
|
10+ £0.470
Price per unit Ex VAT
|
TC-13537792 |
2.54mm |
PBT |
Straight |
Black |
Ribbon cable RM 1.27mm |
|
Power strip, straight |
Copper alloy |
2.54mm |
(L x W x H) 30.10 x 6 x 7 mm |
7mm |
|
30.10mm |
1A |
500V AC |
10 |
Pin connector |
20 |
6mm |
TRU COMPONENTS TC-13537796 Pin connector 8 pins 2.54 mm 2 rows strain relief |
18-2872
|
|
Despatched within 4 working days - 874 in stock
|
10+ £0.409
Price per unit Ex VAT
|
TC-13537796 |
2.54mm |
PBT |
|
Black |
Ribbon cable RM 1.27mm |
|
Power strip |
Copper alloy |
2.54mm |
(L x W x H) 14.84 x 5.9 x 6.9 mm |
6.9mm |
|
14.84mm |
1A |
500V AC |
4 |
Pin connector |
8 |
5.9mm |
TRU COMPONENTS TC-13537800 Pin connector 30 pins 1.27 mm spacing 2 rows |
18-2873
|
|
Despatched within 4 working days - 145 in stock
|
5+ £1.13
Price per unit Ex VAT
|
TC-13537800 |
1.27mm |
|
Straight |
Black |
|
|
Power strip |
Phosphorus bronze |
1.27mm |
(L x W x H) 17.78 x 6 x 5.4 mm |
5.4mm |
Polyester |
17.78mm |
1A |
|
15 |
Pin connector |
30 |
6mm |
TRU COMPONENTS TC-13537804 Pin connector sleeve 2.54mm spacing 10 pins 2 rows |
18-2874
|
|
Despatched within 4 working days - 240 in stock
|
5+ £0.940
Price per unit Ex VAT
|
TC-13537804 |
2.54mm |
PBT |
Straight |
Grey |
|
|
Pin strip, straight |
Brass |
2.54mm |
(L x W x H) 36.96 x 8.1 x 14.9 mm |
14.9mm |
|
36.96mm |
2A |
500V AC |
5 |
Pin connector |
10 |
8.1mm |
TRU COMPONENTS TC-13537808 Pin connector 2.54mm 16 pins 2 rows |
18-2875
|
|
Despatched within 4 working days - 195 in stock
|
5+ £1.21
Price per unit Ex VAT
|
TC-13537808 |
2.54mm |
PBT |
Straight |
Grey |
|
|
Pin strip, straight |
Brass |
2.54mm |
(L x W x H) 44.4 x 8.1 x 15.1 mm |
15.1mm |
|
44.4mm |
2A |
500V AC |
8 |
Pin connector |
16 |
8.1mm |
TRU COMPONENTS TC-13537812 Pin strip Contact spacing 1.27mm 10 pins 2 rows |
18-2876
|
|
Despatched within 4 working days - 95 in stock
|
10+ £0.429
Price per unit Ex VAT
|
TC-13537812 |
1.27mm |
|
Right Angle |
Black |
|
Gold |
Pin strip, right angle |
Copper alloy |
1.27mm |
(L x W x H) 12.7 x 5 x 5 mm |
5mm |
PBT |
12.7mm |
1A |
500V AC |
5 |
Pin strip |
10 |
5mm |
TRU COMPONENTS TC-13537816 Pin connector strain relief 2.54mm 26 pins 2 rows |
18-2877
|
|
Despatched within 4 working days - 20 in stock
|
10+ £0.511
Price per unit Ex VAT
|
TC-13537816 |
2.54mm |
PBT |
Straight |
Black |
Ribbon cable RM 1.27mm |
|
Power strip, straight |
Copper alloy |
2.54mm |
(L x W x H) 37.72 x 6 x 7 mm |
7mm |
|
37.72mm |
1A |
500V AC |
13 |
Pin connector |
26 |
6mm |
TRU COMPONENTS TC-13537820 Pin connector 1.27mm spacing 20 pins 2 rows |
18-2878
|
|
|
5+ £1.07
Price per unit Ex VAT
|
TC-13537820 |
1.27mm |
|
Straight |
Black |
|
Gold on nickel |
Power strip |
Phosphorus bronze |
1.27mm |
(L x W x H) 11.43 x 6 x 5.4 mm |
5.4mm |
Polyester |
11.43mm |
1A |
|
10 |
Pin connector |
20 |
6mm |