TRU COMPONENTS TC-13537808 Pin connector 2.54mm 16 pins 2 rows

MPN
TC-13537808
EAN-13
4064161472485
Order Code
18-2875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TRU COMPONENTS TC-13537808 is a highly reliable pin connector designed for demanding applications, featuring a precise contact spacing of 2.54 mm, making it suitable for a wide range of electronic configurations. This pin header comprises 16 pins arranged in 2 parallel rows, optimising connectivity and space efficiency in complex circuit designs. Engineered with durability in mind, the TC-13537808 can be employed in various applications, including prototyping, printed circuit board interconnections, and other electronic projects requiring stable and secure connections. Its robust construction ensures consistent performance in both experimental and production environments. Designed for engineers, this component offers a balance of precision and practicality.
Type TC-13537808
Pitch 2.54mm
Orientation Straight
Case Material PBT
Colour Grey
Connector Type Pin strip, straight
Contact Material Brass
Content 1
CS 2.54mm
Dimensions (L x W x H) 44.4 x 8.1 x 15.1 mm
Height 15.1mm
Length 44.4mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 2A
Nominal Voltage 500V AC
Pins per row 8
Product Type Pin connector
Total number of pins 16
Width 8.1mm

Reviews

Be the first to submit a review

Trustpilot