TRU COMPONENTS TC-13537796 Pin connector 8 pins 2.54 mm 2 rows strain relief

MPN
TC-13537796
EAN-13
4064161472454
Order Code
18-2872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 874 in stock

TRU COMPONENTS presents the TC-13537796, an 8-pin pin header commonly used in electronic and electrical engineering applications. This component features a compact dual-row arrangement with a standard contact spacing of 2.54 mm, ensuring compatibility with a wide range of PCBs and connectors. The inclusion of strain relief enhances the mechanical stability and longevity of connections, reducing the risk of electric failure due to physical stress. Typically employed in prototyping, the TRU COMPONENTS TC-13537796 is suitable for bridging multiple connections in devices such as motherboards, control panels, and embedded systems. Its precise engineering makes it an ideal choice for professionals seeking reliable and efficient connectivity solutions.
Type TC-13537796
Pitch 2.54mm
Case Material PBT
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connector Type Power strip
Contact Material Copper alloy
Content 1
CS 2.54mm
Dimensions (L x W x H) 14.84 x 5.9 x 6.9 mm
Height 6.9mm
Length 14.84mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 4
Product Type Pin connector
Total number of pins 8
Width 5.9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot