TRU COMPONENTS TC-13537792 Pin connector strain relief 2.54mm 20 pins 2 rows

MPN
TC-13537792
EAN-13
4064161472447
Order Code
18-2871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 977 in stock

TRU COMPONENTS TC-13537792 is a pin connector designed for precision and reliability in electronic assemblies. This component is characterised by its 2.54 mm contact spacing and incorporates a dual-row configuration with a total of 20 pins, augmented by a strain relief feature for enhanced mechanical stability. Known for its robust construction, the TC-13537792 is typically employed in applications requiring secured electrical connections, such as in PCB interconnects or in prototypes where modular connectivity is essential. Its design facilitates seamless integration into various circuit architectures, making it indispensable for engineers seeking efficient and dependable solutions in telecommunications, computing, and industrial control systems.
Type TC-13537792
Pitch 2.54mm
Orientation Straight
Case Material PBT
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connector Type Power strip, straight
Contact Material Copper alloy
Content 1
CS 2.54mm
Dimensions (L x W x H) 30.10 x 6 x 7 mm
Height 7mm
Length 30.10mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 10
Product Type Pin connector
Total number of pins 20
Width 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot