TRU COMPONENTS TC-13537800 Pin connector 30 pins 1.27 mm spacing 2 rows

MPN
TC-13537800
EAN-13
4064161472461
Order Code
18-2873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

TRU COMPONENTS TC-13537800 is a high-precision pin connector designed for reliable electrical connections in various applications. This pin header features a contact spacing of 1.27 mm and consists of 30 pins arranged in two rows, providing a compact and efficient solution for densely packed electronic environments. With its robust strain relief, this component ensures longevity and consistent performance under mechanical stress. The TC-13537800 is commonly utilised in applications such as telecommunications equipment, consumer electronics, and industrial control systems, where space-saving and reliable connections are paramount. These characteristics make it an excellent choice for engineers seeking dependable interconnect solutions in high-performance settings.
Type TC-13537800
Pitch 1.27mm
Orientation Straight
Colour Black
Connector Type Power strip
Contact Material Phosphorus bronze
Content 1
CS 1.27mm
Dimensions (L x W x H) 17.78 x 6 x 5.4 mm
Height 5.4mm
Insulation Material Polyester
Length 17.78mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Pins per row 15
Product Type Pin connector
Total number of pins 30
Width 6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot