TRU COMPONENTS TC-13537820 Pin connector 1.27mm spacing 20 pins 2 rows

MPN
TC-13537820
EAN-13
4064161472515
Order Code
18-2878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TRU COMPONENTS TC-13537820 is a pin header connector designed with precision for use in various electronic applications. This connector features a 1.27 mm contact spacing and includes 20 pins arranged in a dual-row configuration, which is ideal for compact electronic circuitry where limited space is available. The inclusion of strain relief in its design ensures enhanced durability and reliability of connections, particularly in environments subject to mechanical stress. It is commonly utilised in fields such as telecommunications, computing, and robotics, where dependable and efficient connectivity is paramount. The connector's compatibility with a range of standardised electronic systems makes it an essential component for engineers focused on creating high-quality, space-efficient solutions.
Type TC-13537820
Pitch 1.27mm
Orientation Straight
Colour Black
Connector contact surface Gold on nickel
Connector Type Power strip
Contact Material Phosphorus bronze
Content 1
CS 1.27mm
Dimensions (L x W x H) 11.43 x 6 x 5.4 mm
Height 5.4mm
Insulation Material Polyester
Length 11.43mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Pins per row 10
Product Type Pin connector
Total number of pins 20
Width 6mm

Reviews

Be the first to submit a review

Trustpilot