TRU COMPONENTS TC-13537772 Pin connector 12 pins 2 rows 2.54 mm spacing

MPN
TC-13537772
EAN-13
4064161472393
Order Code
18-2866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,308 in stock

TRU COMPONENTS, part number TC-13537772, is a robust pin header designed for versatile use in electronic systems. This pin connector features a total of 12 pins arranged in two rows, with a standard contact spacing of 2.54 mm, adhering to common engineering specifications. The design includes a strain relief mechanism, ensuring reliable performance in applications where mechanical stress might occur. Typical uses for this connector include circuit board connections in telecommunications equipment, computer peripherals, and various industrial control systems, where precise and durable electrical interconnection is required. Its construction supports a broad range of environments, making it a dependable choice for engineers seeking reliable components in complex assemblies.
Type TC-13537772
Pitch 2.54mm
Orientation Straight
Case Material PBT
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connector Type Power strip, straight
Contact Material Copper alloy
Content 1
CS 2.54mm
Dimensions (L x W x H) 19.94 x 6 x 7 mm
Height 7mm
Length 19.94mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Pins per row 6
Product Type Pin connector
Total number of pins 12
Width 6mm

Reviews

Be the first to submit a review

Trustpilot