TRU COMPONENTS TC-13537804 Pin connector sleeve 2.54mm spacing 10 pins 2 rows

MPN
TC-13537804
EAN-13
4064161472478
Order Code
18-2874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

TRU COMPONENTS TC-13537804 is a precision-engineered pin connector sleeve designed to facilitate robust and reliable electrical connections. This component features a contact spacing of 2.54 mm and accommodates a total of 10 pins distributed across two rows, making it suitable for compact circuit board layouts. The dual-row configuration provides enhanced connectivity options, making it ideal for various engineering applications such as telecommunications, computing, and consumer electronics where space and reliable connectivity are paramount. Engineered for high performance, this pin header allows for seamless integration into existing electronic systems, ensuring consistent electrical performance.
Type TC-13537804
Pitch 2.54mm
Orientation Straight
Case Material PBT
Colour Grey
Connector Type Pin strip, straight
Contact Material Brass
Content 1
CS 2.54mm
Dimensions (L x W x H) 36.96 x 8.1 x 14.9 mm
Height 14.9mm
Length 36.96mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 2A
Nominal Voltage 500V AC
Pins per row 5
Product Type Pin connector
Total number of pins 10
Width 8.1mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot