TRU COMPONENTS TC-13537816 Pin connector strain relief 2.54mm 26 pins 2 rows

MPN
TC-13537816
EAN-13
4064161472508
Order Code
18-2877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

TRU COMPONENTS TC-13537816 is a pin connector strain relief specifically designed for use in electronic applications that require reliable interconnects. Featuring a contact spacing of 2.54 mm, this pin header accommodates a total of 26 pins, arranged in two rows, making it suitable for compact and efficient PCB design. The robust design provides effective strain relief, ensuring durability and maintaining connectivity under mechanical stress. This component is ideal for use in micro-electronic assemblies, prototyping, and other environments where precise and secure connections are essential. With its standardised spacing and versatile design, the TC-13537816 is compatible with a wide range of header forms, ensuring broad applicability in various engineering projects.
Type TC-13537816
Pitch 2.54mm
Orientation Straight
Case Material PBT
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connector Type Power strip, straight
Contact Material Copper alloy
Content 1
CS 2.54mm
Dimensions (L x W x H) 37.72 x 6 x 7 mm
Height 7mm
Length 37.72mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 13
Product Type Pin connector
Total number of pins 26
Width 6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot