TRU COMPONENTS TC-13537780 Pin connector ejector 2.54mm 10 pins 2 rows

MPN
TC-13537780
EAN-13
4064161472416
Order Code
18-2868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

TRU COMPONENTS' TC-13537780 is a precision-engineered pin header connector designed for robust electronic applications. This component features a total of 10 pins distributed across 2 rows with a contact spacing of 2.54 mm, making it suitable for a multitude of standard circuit board interfaces. The inclusion of an ejector mechanism facilitates effortless disconnection, promoting reliability and ease of use in densely packed electronics. It is an ideal choice for prototyping and assembling custom interfaces in computing, telecommunications, and industrial control systems where durable and secure connections are paramount. This pin connector combines functional design with high performance, supporting engineers in creating efficient and reliable electronic systems.
Type TC-13537780
Pitch 2.54mm
Orientation Straight
Colour Grey
Connector contact surface Gold
Connector Type Pin strip, straight
Contact Material Copper alloy
Content 1
CS 2.54mm
Dimensions (L x W x H) 31.5 x 8 x 29.5 mm
Height 29.5mm
Insulation Material PBT
Length 31.5mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Pins per row 5
Product Type Pin connector
Total number of pins 10
Width 8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot