TRU COMPONENTS TC-13537812 Pin strip Contact spacing 1.27mm 10 pins 2 rows

MPN
TC-13537812
EAN-13
4064161472492
Order Code
18-2876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TRU COMPONENTS TC-13537812 is a dual-row pin header featuring a contact spacing of 1.27 mm and accommodating a total of 10 pins. This pin strip is designed for reliable and precise connectivity in electronic circuits, ensuring a stable connection between components on a printed circuit board. The compact design with closely spaced pins makes it suitable for high-density applications where space conservation is crucial. These pin headers are frequently utilised in applications such as computing hardware, networking equipment, and other electronic devices that require robust interconnectivity solutions. Engineered with precision, the TC-13537812 facilitates versatile configuration options for engineers seeking dependable and efficient electronic interfacing.
Type TC-13537812
Pitch 1.27mm
Orientation Right Angle
Colour Black
Connector contact surface Gold
Connector Type Pin strip, right angle
Contact Material Copper alloy
Content 1
CS 1.27mm
Dimensions (L x W x H) 12.7 x 5 x 5 mm
Height 5mm
Insulation Material PBT
Length 12.7mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 5
Product Type Pin strip
Total number of pins 10
Width 5mm

Reviews

Be the first to submit a review

Trustpilot