TRU COMPONENTS TC-13537784 Pin connector+strain relief 2.54mm 6 pins 2 rows

MPN
TC-13537784
EAN-13
4064161472423
Order Code
18-2869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.409
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 902 in stock

TRU COMPONENTS TC-13537784 is a pin connector featuring a strain relief design, specifically designed for precision and reliability in electronic applications. As a pin header, this component is constructed to offer a contact spacing of 2.54 mm with a total of six pins arranged in two rows, making it suitable for dual-row configurations. Engineered for robust performance, this connector is ideal for use in scenarios requiring consistent prototyping and substrate interconnections, such as in printed circuit board assemblies and peripheral interface solutions. With its compact form factor, the TC-13537784 provides a dependable solution for tasks necessitating secure electrical connections in confined spaces, ensuring secure mating in industrial and commercial applications.
Type TC-13537784
Pitch 2.54mm
Colour Black
Compatible with (details) Ribbon cable RM 1.27mm
Connector Type Power strip
Contact Material Copper alloy
Content 1
CS 2.54mm
Dimensions (L x W x H) 12.3 x 6 x 6.8 mm
Height 6.8mm
Length 12.3mm
Maximum Temperature +105°C
Min. temperature -40°C
No. of Rows 2
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 3
Product Type Pin connector
Total number of pins 6
Width 6mm

Reviews

Be the first to submit a review

Trustpilot