TRU COMPONENTS TC-13543624 RJ45 Straight Male Plug Black Plastic Threaded |
18-2931
|
|
Despatched within 4 working days - 79 in stock
|
2+ £2.45
Price per unit Ex VAT
|
TC-E13T-MRJ-PRA06 |
|
|
|
36.5mm |
|
|
RJ45 socket module |
|
|
|
|
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543628 RJ45 Straight Male Plug Black 0.5 m 8 pins CAT5E |
18-2933
|
|
Despatched within 4 working days - 194 in stock
|
1+ £7.33
Price per unit Ex VAT
|
TC-E13T-MR5-MCA/NCA-0.5PV-S |
24 |
|
1.08mm |
572.7mm |
8 |
2 |
RJ45 connector |
1 |
CAT 5e |
RJ45 plug |
RJ45 plug |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543632 RJ45 Straight Plug Black 0.5m Cable CAT6A 8 Pins |
18-2934
|
|
Despatched within 4 working days - 67 in stock
|
1+ £9.06
Price per unit Ex VAT
|
TC-E13T-MR6-MCA/NCA-0.5PV-S |
26 |
|
0.97mm |
572.7mm |
8 |
2 |
RJ45 connector |
1 |
CAT 6A |
RJ45 plug |
RJ45 plug |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543636 RJ45 Right Angle Male Overmoulded Plug Black 0.5m |
18-2935
|
|
Despatched within 4 working days - 199 in stock
|
1+ £7.94
Price per unit Ex VAT
|
TC-E13T-MR5-MCD/NCA-0.5PV-S |
24 |
|
1.08mm |
567mm |
8 |
2 |
RJ45 connector |
1 |
CAT 5e |
RJ45 plug |
RJ45 plug |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543640 RJ45 Right Angle Male Plug CAT6A Black 0.5m 8 Pin |
18-2936
|
|
Despatched within 4 working days - 183 in stock
|
1+ £9.49
Price per unit Ex VAT
|
TC-E13T-MR6-MCD/NCA-0.5PV-S |
26 |
|
0.97mm |
566.2mm |
8 |
2 |
RJ45 connector |
1 |
CAT 6A |
RJ45 plug |
RJ45 plug |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543644 RJ45 Female Back Mount Receptacle Black CAT5E 0.5m |
18-2937
|
|
Despatched within 4 working days - 211 in stock
|
1+ £7.33
Price per unit Ex VAT
|
TC-E13T-FR5-PWF/MR6-NCA-0.5PV-JD |
24 |
26 |
|
543.4mm |
8 |
2 |
RJ45 connector |
1 |
CAT 5e |
RJ45 socket |
RJ45 plug |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543648 RJ45 Female Receptacle Black 0.5m CAT6A 8-pin |
18-2938
|
|
Despatched within 4 working days - 148 in stock
|
1+ £9.06
Price per unit Ex VAT
|
TC-E13T-FR6-PWF/MR6-NCA-0.5PV-JD |
26 |
|
0.97mm |
543.4mm |
8 |
2 |
RJ45 connector |
1 |
CAT 6A |
RJ45 socket |
RJ45 plug |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543652 RJ45 Female to Female Receptacle Black |
18-2939
|
|
Despatched within 4 working days - 319 in stock
|
1+ £5.38
Price per unit Ex VAT
|
TC-E13T-FR6-PRB |
|
|
|
31.6mm |
8 |
2 |
RJ45 socket module |
1 |
CAT 6A |
RJ45 socket |
RJ45 socket |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543656 TC-E13T-FR6-PRF-180 RJ45 Female Black 8 Pins |
18-2940
|
|
Despatched within 4 working days - 131 in stock
|
1+ £5.38
Price per unit Ex VAT
|
TC-E13T-FR6-PRF-180 |
|
|
|
31.6mm |
8 |
2 |
RJ45 socket module |
1 |
CAT 6A |
RJ45 socket |
RJ45 socket |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543660 RJ45 Receptacle Black Female to Female 90 Degree |
18-2941
|
|
Despatched within 4 working days - 104 in stock
|
1+ £5.38
Price per unit Ex VAT
|
TC-E13T-FR6-PRF-90 |
|
|
|
38.6mm |
8 |
2 |
RJ45 socket module |
1 |
CAT 6A |
RJ45 socket |
RJ45 socket |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |
TRU COMPONENTS TC-13543664 RJ45 Female PCB Receptacle 8 pins Black |
18-2942
|
|
Despatched within 4 working days - 254 in stock
|
1+ £5.38
Price per unit Ex VAT
|
TC-E13T-FR6-PPF |
|
|
|
24.4mm |
8 |
1 |
RJ45 socket module |
1 |
CAT 6A |
RJ45 socket |
Pin strip |
Black |
RJ45 |
Copper alloy |
1 |
80°C |
-25°C |
IP67 |