TRU COMPONENTS TC-13543644 RJ45 Female Back Mount Receptacle Black CAT5E 0.5m

MPN
TC-13543644
EAN-13
4064161473703
Order Code
18-2937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents TC-13543644 is a high-quality RJ45 female back mount receptacle designed for robust networking applications. This component features an 8-pin configuration, compliant with the CAT5E standard, enabling efficient data communication over a distance of 0.5 metres. Encased in a durable black housing, the receptacle is suitable for threaded cable connections, offering a reliable interface for Ethernet, local area networks, and other telecommunication infrastructures. Its back mount design facilitates easy installation in panel or enclosure applications, making it a preferred choice for engineers seeking dependable and efficient connectivity solutions. The product is typically employed in environments where secure and stable network connections are vital, including data centres, office environments, and industrial settings.
Type TC-E13T-FR5-PWF/MR6-NCA-0.5PV-JD
AWG (min.) 26
AWG max. 24
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 543.4mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 connector
Specification CAT 5e
Standards IP67
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot