TRU COMPONENTS TC-13543628 RJ45 Straight Male Plug Black 0.5 m 8 pins CAT5E

MPN
TC-13543628
EAN-13
4064161473666
Order Code
18-2933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

TruComponents TC-13543628 is an RJ45 straight male plug featuring a robust, overmoulded design intended for reliable network connections in demanding environments. This plug is black and measures 0.5 metres in length, conforming to the CAT5E standard, ensuring efficient data transmission with its 8-pin configuration. The alternate product description, TruComponents TC-E13T-MR5-MCA/NCA-0.5PV-S, highlights its compatibility for applications requiring threaded cable connections, making it particularly suitable for use in structured cabling systems, data centres, and telecommunication networks. Engineered for optimal performance, the TC-13543628 is designed to maintain signal integrity and minimise electromagnetic interference in complex infrastructures.
Type TC-E13T-MR5-MCA/NCA-0.5PV-S
AWG max. 24
Bore Diameter 1.08mm
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 572.7mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 connector
Specification CAT 5e
Standards IP67
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot