TRU COMPONENTS TC-13543652 RJ45 Female to Female Receptacle Black

MPN
TC-13543652
EAN-13
4064161473727
Order Code
18-2939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 319 in stock

TruComponents TC-13543652 is an RJ45 Female to Female Receptacle designed for applications requiring reliable network connectivity. This black receptacle, also referred to as the TruComponents TC-E13T-FR6-PRB, features a front mount threaded design, ensuring secure installation in panels or equipment enclosures. It accommodates the standard 8-pin configuration typical of RJ connections, making it well-suited for Ethernet networking. Engineers often utilise this component in environments where robust panel-mounted network interfaces are necessary, such as in telecommunications equipment, network patch panels, and industrial control systems. Its durable construction ensures stable electrical connections and long-term operational integrity in various networking applications.
Type TC-E13T-FR6-PRB
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 31.6mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 socket module
Specification CAT 6A
Standards IP67
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Accessories


Trustpilot