TRU COMPONENTS TC-13543636 RJ45 Right Angle Male Overmoulded Plug Black 0.5m

MPN
TC-13543636
EAN-13
4064161473680
Order Code
18-2935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

TruComponents TC-13543636 is an industrial-grade RJ45 right angle male overmoulded plug featuring a robust black finish and a 0.5-metre cable length. This component, also known as the TC-E13T-MR5-MCD/NCA-0.5PV-S, boasts a threaded design for secure connections and conforms to CAT5E specifications, making it ideal for high-speed Ethernet applications. It comprises eight pins in compliance with standard RJ45 configurations, providing reliable performance in data transmission and network connectivity. The compact right angle design allows for efficient use in limited spaces, commonly used in server rooms, data centres, and network cabinets where cabling space is constrained. Suitable for both commercial and industrial environments, this plug is designed to meet rigorous standards for durability and signal integrity.
Type TC-E13T-MR5-MCD/NCA-0.5PV-S
AWG max. 24
Bore Diameter 1.08mm
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 567mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 connector
Specification CAT 5e
Standards IP67
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot