TRU COMPONENTS TC-13543648 RJ45 Female Receptacle Black 0.5m CAT6A 8-pin

MPN
TC-13543648
EAN-13
4064161473710
Order Code
18-2938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

TruComponents TC-13543648 comprises a high-performance RJ45 female receptacle designed for secure and reliable network connections in Category 6A applications. This component features an 8-pin configuration typical for RJ45 interfaces and includes a black cable measuring 0.5 metres, ensuring compatibility with demanding Ethernet standards. Engineered with a back-mount receptacle and threaded cable, this part is optimised for signal integrity and durability in environments requiring robust data transmission. Its practical design suits a range of applications including data centres, industrial networking infrastructure, and telecommunications, providing critical connection pathways in professional and technical settings. The TruComponents TC-13543648 exemplifies precision engineering with a focus on performance and reliability.
Type TC-E13T-FR6-PWF/MR6-NCA-0.5PV-JD
AWG max. 26
Bore Diameter 0.97mm
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 543.4mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 connector
Specification CAT 6A
Standards IP67
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot