TRU COMPONENTS TC-13543640 RJ45 Right Angle Male Plug CAT6A Black 0.5m 8 Pin

MPN
TC-13543640
EAN-13
4064161473697
Order Code
18-2936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

TruComponents TC-13543640 is a robust RJ45 right angle male plug, designed for high-speed data transmission in demanding environments. This plug is CAT6A compliant, offering improved performance over previous categories for enhanced data integrity, making it suitable for industrial networking applications where precise connectivity is paramount. The assembly features an overmoulded threaded design, providing additional durability and resistance to environmental factors, with a total cable length of 0.5 metres. The connector is characterised by eight pins and comes in a sleek black finish, ensuring compatibility with standard RJ45 ports while maintaining a professional appearance. Ideal for use in data centres, telecommunications, and secure networking setups, its right angle construction allows for efficient space management in confined installation spaces.
Type TC-E13T-MR6-MCD/NCA-0.5PV-S
AWG max. 26
Bore Diameter 0.97mm
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 566.2mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 connector
Specification CAT 6A
Standards IP67
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot