TRU COMPONENTS TC-13543632 RJ45 Straight Plug Black 0.5m Cable CAT6A 8 Pins

MPN
TC-13543632
EAN-13
4064161473673
Order Code
18-2934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

TruComponents presents the TC-13543632, a meticulously engineered RJ45 straight plug cable designed for high-performance network connectivity. This cable, which measures 0.5 metres in length, is constructed to CAT6A standards and ensures efficient data transmission with a capacity to support up to 10 Gbps Ethernet. It features 8 precisely-aligned pins, enabling effective signal integrity and reliability in network connectivity tasks. The overmoulded plug, offering a robust and secure connection, is encased in a durable black exterior and is threaded for enhanced physical stability in demanding environments. Ideal for data centres and enterprise-level network installations, this cable proves integral in applications requiring low crosstalk and high-speed data transmission.
Type TC-E13T-MR6-MCA/NCA-0.5PV-S
AWG max. 26
Bore Diameter 0.97mm
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 572.7mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 connector
Specification CAT 6A
Standards IP67
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot