TRU COMPONENTS TC-13543660 RJ45 Receptacle Black Female to Female 90 Degree

MPN
TC-13543660
EAN-13
4064161473741
Order Code
18-2941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

TruComponents TC-13543660 is a black RJ45 receptacle featuring a female-to-female configuration with a 90-degree orientation. This back mount receptacle, model number TC-E13T-FR6-PRF-90, is designed with threaded fittings and supports an 8-pin connection, making it suitable for Ethernet and network interface applications. The right-angle design optimises cable management and conserves space in densely packed enclosures, while the robust construction ensures durability and reliable performance. This component is ideal for use in telecommunications, data networking, and various electronics applications where a stable and secure RJ45 connection is required. Its ability to securely mount through panel openings further enhances its practicality in professional installations.
Type TC-E13T-FR6-PRF-90
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 38.6mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 socket module
Specification CAT 6A
Standards IP67
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot