TRU COMPONENTS TC-13543664 RJ45 Female PCB Receptacle 8 pins Black

MPN
TC-13543664
EAN-13
4064161473758
Order Code
18-2942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

TruComponents TC-13543664 is an RJ45 Female PCB Receptacle that features 8 pins and is designed in a black finish. This component, also referred to as TC-E13T-FR6-PPF, is a back-mount threaded version, which ensures a secure and stable connection on printed circuit boards. It is engineered to support high-speed data transmission and reliable electrical connections, making it an ideal choice for applications in networking devices, telecommunications equipment, and data communication systems. The robust design of the receptacle provides durability and ensures consistent performance under various operational conditions. Suitable for integration in both commercial and industrial environments, this RJ45 receptacle is a crucial component for ensuring efficient connectivity in electronic assemblies.
Type TC-E13T-FR6-PPF
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 24.4mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 1
No. of Rows 1
Product Type RJ45 socket module
Specification CAT 6A
Standards IP67
Type A RJ45 socket
Type B Pin strip

Reviews

Be the first to submit a review

Accessories


Trustpilot