TRU COMPONENTS TC-13543656 TC-E13T-FR6-PRF-180 RJ45 Female Black 8 Pins

MPN
TC-13543656
EAN-13
4064161473734
Order Code
18-2940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

TruComponents provides the TC-13543656, also known as the TC-E13T-FR6-PRF-180, a robust RJ45 female connector featuring an 8-pin configuration, finished in black. This back mount receptacle is designed for a female-to-female connection with a 180-degree orientation and a threaded interface, which makes it ideal for secure installation in networking environments where reliable and stable connections are critical. Engineered for versatility, this RJ45 connector is typically used in structured cabling for telecommunications and data transmission, as well as in applications requiring durable connections in patch panels and network routers. The product's durable construction and compatibility with standard RJ45 setups make it a valuable component for both domestic and industrial networking projects.
Type TC-E13T-FR6-PRF-180
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 31.6mm
Maximum Temperature 80°C
Min. temperature -25°C
No. of pins 8
No. of ports 2
No. of Rows 1
Product Type RJ45 socket module
Specification CAT 6A
Standards IP67
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Accessories


Trustpilot