TRU COMPONENTS TC-13543624 RJ45 Straight Male Plug Black Plastic Threaded

MPN
TC-13543624
EAN-13
4064161473659
Order Code
18-2931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

TruComponents TC-13543624 RJ45 Straight Male Plug, is a robust component designed for networking applications. Featuring a durable black plastic construction, this threaded plug ensures a secure and reliable connection. Engineered to meet high-performance standards, it is ideally suited for use in data communication networks where stable and efficient electrical connectivity is crucial. It facilitates seamless integration in structured cabling systems, allowing for consistent performance in both commercial and industrial environments. Such a plug is essential in applications requiring precise alignment and engagement, offering ease of installation and maintenance for technicians.
Type TC-E13T-MRJ-PRA06
Colour Black
Connection RJ45
Contact Material Copper alloy
Content 1
Length 36.5mm
Maximum Temperature 80°C
Min. temperature -25°C
Product Type RJ45 socket module
Standards IP67

Reviews

Be the first to submit a review

Trustpilot